- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0600
Molex / Waldom
502578-0600
Conn Housing PL 6 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 502578-0600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908510 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 100 V |
| Maximum Current Rating: | 2/Contact A |
| Operating Temperature: | -25 to 85 °C |