- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0500
502578-0500
Molex / Waldom
Conn Housing PL 5 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 5 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5025780500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502578-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203,732
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2040
1,700
$0.1999
3,300
$0.1979
6,600
$0.1938
16,000
$0.1765
40,000
$0.1550
100,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing