- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0400
502578-0400
Molex / Waldom
Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5025780400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502578-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,149
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1469
2,300
$0.1438
4,600
$0.1408
9,100
$0.1387
32,000
$0.1275
80,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT