- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0207
502578-0207
Molex / Waldom
Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Red
Search Keywords: 5025780207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502578-0207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.1887
1,700
$0.1856
3,300
$0.1816
6,600 +
$0.1795
Click for Quote
Log in
to unlock special pricing