Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502578-0204

Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Blue Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Blue Bag
Search Keywords: 5025780204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502578-0204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Voltage Rating: 1003494VDC,1003494VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502578-0204 RoHS compliant?
Yes, 502578-0204 is RoHS compliant.
What is the lead time for 502578-0204?
The standard lead time for 502578-0204 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,100
Ships today, if you order in
Minimum Order Quantity:
450
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.1540
2,200
$0.1510
4,400 +
$0.1489
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!