- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 502570-0893
Molex / Waldom
502570-0893
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 502570-0893 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
1300 |
| Type: | Micro SD Card |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | 1.1 mm |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 85 °C |