- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502494-0470
502494-0470
Molex / Waldom
Conn Wire to Board RCP 4 POS 2mm Solder RA SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 4 POS 2mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5024940470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502494-0470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
950 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,450
Can Ship immediately
Minimum Order Quantity:
950
Order Increment:
950
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
950
$0.3213
1,900
$0.3152
2,850
$0.3101
4,750
$0.3040
5,700 +
$0.2968
Click for Quote
Log in
to unlock special pricing