- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502443-0870
502443-0870
Molex / Waldom
2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 8 Circuits
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
説明
+
2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 8 Circuits
Search Keywords: 5024430870
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Molex / Waldom
-
部品番号:502443-0870
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
22,750
即時出荷可能
Minimum Order Quantity:
650
複数:
650
15 Weeks
出荷できます
8/24/26
PRICE (USD)
数量
Unit Price
650
$0.4284
1,950
$0.4151
5,850
$0.4029
12,350
$0.3509
30,550 +
$0.3397
Click for Quote
ログイン
特別価格を解除するには