- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502443-0370
502443-0370
Molex / Waldom
Conn Wire to Board RCP 3 POS 2mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 3 POS 2mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5024430370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502443-0370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,550
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
650
$0.2999
1,300
$0.2948
2,600
$0.2897
3,900
$0.2795
8,450
$0.2448
20,150
$0.2366
40,300 +
$0.2254
Click for Quote
Log in
to unlock special pricing