- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502443-0260
502443-0260
Molex / Waldom
Conn Wire to Board RCP 2 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 2 POS 2mm Solder ST SMD T/R
Search Keywords: 5024430260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502443-0260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
Order Increment:
650
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
650
$0.383
1,300
$0.370
1,950
$0.369
3,900
$0.356
8,450
$0.311
20,150 +
$0.305
Click for Quote
Log in
to unlock special pricing