Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502439-0600

2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits
Search Keywords: 5024390600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502439-0600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502439-0600 RoHS compliant?
Yes, 502439-0600 is RoHS compliant.
What is the lead time for 502439-0600?
The standard lead time for 502439-0600 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,673
Can Ship immediately
Minimum Order Quantity:
1000
30 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1123
4,000
$0.1073
8,000
$0.1055
15,000
$0.1044
24,000
$0.1041
80,000
$0.1039
200,000 +
$0.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!