Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502439-0300

Conn Housing PL 3 POS 2mm Crimp ST Cable Mount White Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS 2mm Crimp ST Cable Mount White Bag
Search Keywords: 5024390300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502439-0300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502439-0300 RoHS compliant?
Yes, 502439-0300 is RoHS compliant.
What is the lead time for 502439-0300?
The standard lead time for 502439-0300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,665
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0734
5,000
$0.0724
10,000
$0.0714
16,000
$0.0683
40,000
$0.0592
100,000
$0.0581
200,000 +
$0.0541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!