Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502439-0200

Conn Housing PL 2 POS 2mm Crimp ST Cable Mount CLIK-Mate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 2 POS 2mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5024390200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502439-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502439-0200 RoHS compliant?
Yes, 502439-0200 is RoHS compliant.
What is the lead time for 502439-0200?
The standard lead time for 502439-0200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68,852
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0725
6,000
$0.0685
12,000
$0.0670
20,000
$0.0667
40,000
$0.0665
100,000 +
$0.0664
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!