- Home ›
- All Products›
- 502430-0822
502430-0822
Molex / Waldom
Conn Stacking PL 1mm Stack Height 8 POS 0.4mm Solder Tab ST SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking PL 1mm Stack Height 8 POS 0.4mm Solder Tab ST SMD Emboss T/R
Search Keywords: 5024300822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502430-0822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
7,000
$0.368
14,000 +
$0.360
Click for Quote
Log in
to unlock special pricing