- Home ›
- All Products›
- 502426-8012
Molex / Waldom
502426-8012
Conn Stacking RCP 80 POS 1mm/1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking RCP 80 POS 1mm/1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Search Keywords: 5024268012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502426-8012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000
Frequently Asked Questions
Is 502426-8012 RoHS compliant?
Yes, 502426-8012 is RoHS compliant.
What is the lead time for 502426-8012?
The standard lead time for 502426-8012 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
7,000
$1.11
28,000 +
$1.02
Click for Quote
Log in
to unlock special pricing