- Home ›
- All Products›
- 502426-5012
Molex / Waldom
502426-5012
Conn Stacking RCP 1mm Stack Height 50 POS 0.4mm Solder Tab ST SMD Emboss T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 502426-5012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
Reel Pack:
|
7000 |