- Home ›
- All Products›
- 502426-3012
Molex / Waldom
502426-3012
Conn Stacking RCP 1mm Stack Height 30 POS 0.4mm Solder Tab ST SMD Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking RCP 1mm Stack Height 30 POS 0.4mm Solder Tab ST SMD Emboss T/R
Search Keywords: 5024263012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502426-3012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000
Frequently Asked Questions
Is 502426-3012 RoHS compliant?
Yes, 502426-3012 is RoHS compliant.
What is the lead time for 502426-3012?
The standard lead time for 502426-3012 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
7,000
$0.856
14,000 +
$0.851
Click for Quote
Log in
to unlock special pricing