- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502426-2630
502426-2630
Molex / Waldom
Conn Board to Board RCP 26 POS 0.4mm Solder ST SMD SlimStack™ T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Conn Board to Board RCP 26 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 5024262630
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:502426-2630
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
18,000
Ships today, if you order in
Minimum Order Quantity:
3000
多个:
3000
18 Weeks
可以发货
9/14/26