Image is representational - see mfr. specs

502386-1170

Molex / Waldom

Conn Wire to Board RCP 11 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board RCP 11 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5023861170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502386-1170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1200
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.5814
2,400
$0.5712
4,800 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!