Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502386-0870

Conn Wire to Board RCP 8 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 8 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5023860870
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502386-0870
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Type: Wire to Board
Body Orientation: Right Angle
Gender: RCP
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 8
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502386-0870 RoHS compliant?
Yes, 502386-0870 is RoHS compliant.
What is the lead time for 502386-0870?
The standard lead time for 502386-0870 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in Buy all 174 in-stock or the regular minimum order quantity of 1200
Stock lot only:
174
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5630
1,200
$0.5118
2,400
$0.4859
7,200
$0.4771
16,800
$0.4759
40,800
$0.4747
80,400 +
$0.4735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!