- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502386-0770
Molex / Waldom
502386-0770
Conn Wire to Board RCP 7 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502386-0770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C