Image is representational - see mfr. specs

502386-0570

Molex / Waldom

Conn Wire to Board RCP 5 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board RCP 5 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5023860570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502386-0570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1200
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 14,400
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.337
2,400
$0.331
4,800
$0.325
7,200
$0.319
16,800 +
$0.279
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!