Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502386-0371

Conn Wire to Board RCP 3 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 3 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5023860371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502386-0371
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502386-0371 RoHS compliant?
Yes, 502386-0371 is RoHS compliant.
What is the lead time for 502386-0371?
The standard lead time for 502386-0371 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,909
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.5304
2,400
$0.5202
3,600
$0.5039
9,600
$0.4661
20,400 +
$0.4029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!