- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502386-0270
502386-0270
Molex / Waldom
1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, 2 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, 2 Circuits
Search Keywords: 5023860270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502386-0270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,600
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,200
$0.331
2,400
$0.326
4,800
$0.320
9,600
$0.290
20,400
$0.254
50,400 +
$0.247
Click for Quote
Log in
to unlock special pricing