Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502382-1570

Conn Wire to Board RCP 15 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 15 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5023821570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502382-1570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502382-1570 RoHS compliant?
Yes, 502382-1570 is RoHS compliant.
What is the lead time for 502382-1570?
The standard lead time for 502382-1570 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,400
$0.74
2,800 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!