Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502382-1472

Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD T/R
Search Keywords: 5023821472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502382-1472
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1400
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 14
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502382-1472 RoHS compliant?
Yes, 502382-1472 is RoHS compliant.
What is the lead time for 502382-1472?
The standard lead time for 502382-1472 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,457
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,400
$0.3397
2,800
$0.3346
4,200 +
$0.3203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!