- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-1470-TR350
Molex / Waldom
502382-1470-TR350
Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 502382-1470-TR350 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 85 °C |