- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-1470
502382-1470
Molex / Waldom
Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5023821470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,368
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,400
$0.7140
2,800
$0.7038
4,200 +
$0.6426
Click for Quote
Log in
to unlock special pricing