- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-1370
Molex / Waldom
502382-1370
Conn Wire to Board RCP 13 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 13 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5023821370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-1370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 502382-1370 RoHS compliant?
Yes, 502382-1370 is RoHS compliant.
What is the lead time for 502382-1370?
The standard lead time for 502382-1370 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,400
$0.6018
2,800 +
$0.5916
Click for Quote
Log in
to unlock special pricing