Image is representational - see mfr. specs

502382-1070

Molex / Waldom

1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 10 Circuits

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 10 Circuits
Search Keywords: 5023821070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502382-1070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1400
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,798
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,400
$0.5620
2,800
$0.5080
5,600
$0.4986
12,600
$0.4974
30,800 +
$0.4961
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!