- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-0972
502382-0972
Molex / Waldom
Conn Wire to Board RCP 9 POS 1.25mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 9 POS 1.25mm Solder ST SMD T/R
Search Keywords: 5023820972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-0972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8400
Order Increment:
1400
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8,400
$0.91
21,000
$0.81
50,400 +
$0.79
Click for Quote
Log in
to unlock special pricing