- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-0872
Molex / Waldom
502382-0872
Conn Wire to Board RCP 8 POS 1.25mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 8 POS 1.25mm Solder ST SMD T/R
Search Keywords: 5023820872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-0872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 502382-0872 RoHS compliant?
Yes, 502382-0872 is RoHS compliant.
What is the lead time for 502382-0872?
The standard lead time for 502382-0872 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,600
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,400
$0.9251
8,400
$0.8915
21,000
$0.8894
50,400
$0.8874
100,800 +
$0.8854
Click for Quote
Log in
to unlock special pricing