- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-0670-TR350
502382-0670-TR350
Molex / Waldom
Conn Wire to Board RCP 6 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 6 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5023820670TR350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-0670-TR350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
350
$0.625
700
$0.597
1,050
$0.588
2,800
$0.548
5,250
$0.540
7,700
$0.532
10,150
$0.524
15,050 +
$0.516
Click for Quote
Log in
to unlock special pricing