Image is representational - see mfr. specs

502382-0670

Molex / Waldom

Conn Wire to Board RCP 6 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Conn Wire to Board RCP 6 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5023820670
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    502382-0670
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1400
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 7,000
Ships today, if you order in
Minimum Order Quantity:
1400
複数:
1400
28 Weeks 出荷できます 12/15/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1,400
$0.3784
2,800 +
$0.3458
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!