- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-0472
Molex / Waldom
502382-0472
Conn Wire to Board RCP 4 POS 1.25mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 4 POS 1.25mm Solder ST SMD T/R
Search Keywords: 5023820472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-0472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 502382-0472 RoHS compliant?
Yes, 502382-0472 is RoHS compliant.
What is the lead time for 502382-0472?
The standard lead time for 502382-0472 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,800
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,400
$0.6936
2,800
$0.6834
8,400
$0.6120
21,000
$0.5406
50,400
$0.5202
100,800
$0.4906
250,600 +
$0.4661
Click for Quote
Log in
to unlock special pricing