Molex / Waldom Authorized Distributor

502382-0332

Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD
Search Keywords: 5023820332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502382-0332
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    RCP3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    1.25 mm
  • Number of Contacts:
    3
  • Termination Method:
    Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502382-0332 RoHS compliant?
Yes, 502382-0332 is RoHS compliant.
What is the lead time for 502382-0332?
The standard lead time for 502382-0332 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,600
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
8 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,400
$0.4570
11,200
$0.4457
25,000 +
$0.4100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!