- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502382-0272
502382-0272
Molex / Waldom
Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD T/R
Search Keywords: 5023820272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502382-0272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11200
Order Increment:
1400
28 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
11,200
$0.457
30,800
$0.395
75,600 +
$0.383
Click for Quote
Log in
to unlock special pricing