Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502381-0010

Contact PIN Crimp ST Cable Mount 26-28AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 26-28AWG Reel
Search Keywords: 5023810010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502381-0010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 24000
Contact Type: Signal
Gender: Pin
Wire Size: 26-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 1 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502381-0010 RoHS compliant?
Yes, 502381-0010 is RoHS compliant.
What is the lead time for 502381-0010?
The standard lead time for 502381-0010 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480,000
Can Ship immediately
Minimum Order Quantity:
24000
Order Increment:
24000
31 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
24,000
$0.086
96,000
$0.077
216,000 +
$0.068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!