- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 502381-0000-C
Molex / Waldom
502381-0000-C
502381-0000 - Packaged 100 per bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502381-0000-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin Over Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp