- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-1401
502380-1401
Molex / Waldom
Conn Housing PL 14 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 14 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™
Search Keywords: 5023801401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-1401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,054
Can Ship immediately
Minimum Order Quantity:
319
Price (USD)
Qty
Unit Price
319
$0.1948
4,000
$0.1877
7,000
$0.1805
18,000
$0.1724
56,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing