- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-1300
Molex / Waldom
502380-1300
Conn Housing PL 13 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 13 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023801300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 502380-1300 RoHS compliant?
Yes, 502380-1300 is RoHS compliant.
What is the lead time for 502380-1300?
The standard lead time for 502380-1300 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,445
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.2050
1,700
$0.2020
3,300
$0.1979
6,500
$0.1938
12,000
$0.1897
30,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing