- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-1100
Molex / Waldom
502380-1100
Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023801100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 105 °C
Frequently Asked Questions
Is 502380-1100 RoHS compliant?
Yes, 502380-1100 is RoHS compliant.
What is the lead time for 502380-1100?
The standard lead time for 502380-1100 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,843
Ships today, if you order in
Minimum Order Quantity:
500
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$0.2050
1,700
$0.2020
3,300
$0.1979
6,500 +
$0.1948
Click for Quote
Log in
to unlock special pricing