- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-1000
502380-1000
Molex / Waldom
Conn Housing PL 10 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 10 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.177
1,900
$0.174
3,900
$0.170
7,900
$0.168
16,000
$0.163
40,000
$0.144
100,000 +
$0.138
Click for Quote
Log in
to unlock special pricing