- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0900
502380-0900
Molex / Waldom
Conn Housing PL 9 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 9 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023800900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
450
$0.149
2,300
$0.147
4,600
$0.144
9,300
$0.141
16,000
$0.138
40,000
$0.122
100,000 +
$0.119
Click for Quote
Log in
to unlock special pricing