Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502380-0700

Conn Housing PL 7 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 7 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023800700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502380-0700
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 7
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502380-0700 RoHS compliant?
Yes, 502380-0700 is RoHS compliant.
What is the lead time for 502380-0700?
The standard lead time for 502380-0700 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99,695
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1797
3,000
$0.1648
5,000
$0.1636
10,000
$0.1628
40,000
$0.1624
80,000 +
$0.1620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!