- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0600
Molex / Waldom
502380-0600
1.25mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.25mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits
Search Keywords: 5023800600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 502380-0600 RoHS compliant?
Yes, 502380-0600 is RoHS compliant.
What is the lead time for 502380-0600?
The standard lead time for 502380-0600 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
1000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$0.1408
1,000
$0.1280
2,800
$0.1259
5,600
$0.1217
11,300
$0.1207
24,000
$0.1186
80,000
$0.1040
200,000 +
$0.0999
Click for Quote
Log in
to unlock special pricing