- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0502
502380-0502
Molex / Waldom
Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount
Search Keywords: 5023800502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
582
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
582
$0.1071
7,000
$0.1030
13,000
$0.0989
33,000
$0.0949
103,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing