- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502380-0200
Molex / Waldom
502380-0200
Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5023800200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502380-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is 502380-0200 RoHS compliant?
Yes, 502380-0200 is RoHS compliant.
What is the lead time for 502380-0200?
The standard lead time for 502380-0200 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430,455
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,000
$0.0796
4,300
$0.0765
8,500
$0.0755
17,000
$0.0745
40,000
$0.0683
80,000
$0.0602
200,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT