Image is representational - see mfr. specs

502352-1500

Molex / Waldom

Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder RA SMD DuraClik™ Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Search Keywords: 5023521500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502352-1500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,381
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
19 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
700
$1.2300
1,400
$1.2100
2,100
$1.1800
8,400
$1.0400
20,300
$1.0200
40,600 +
$0.9486
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!