- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502352-1400
502352-1400
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA SMD DuraClik™ Automotive T/R
Search Keywords: 5023521400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502352-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,416
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
700
$1.1700
1,400
$1.1400
2,100
$1.1300
8,400
$0.9792
20,300
$0.9588
40,600 +
$0.9078
Click for Quote
Log in
to unlock special pricing